LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74LCX245DTR2G product image
  • MC74LCX245DTR2G thumbnail 1
  • MC74LCX245DTR2G thumbnail 2
  • MC74LCX245DTR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74LCX245DTR2GRoHS

Manufacturer
MPN
MC74LCX245DTR2G
LCSC Part #
C7583
Packaging
TSSOP-20
Customer #
Key Attributes
Low-Voltage CMos Octal Transceiver With 5V-Tolerant Inputs and Outputs
Datasheetpdf icononsemi MC74LCX245DTR2G
In-Stock: 119
119 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5446$ 0.54
10+$ 0.4533$ 4.53
30+$ 0.4142$ 12.43
100+$ 0.3653$ 36.53
500+$ 0.3441$ 172.05
1,000+$ 0.331$ 331.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingTSSOP-20
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LCX
Operating Temperature-55℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesPower-off isolation;Output enable;Hot-swap support
Number of Elements1
Propagation Delay7ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC74LCX245 is a high performance, non−inverting octal transceiver operating from a 2.0 to 5.5 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX245 inputs to be safely driven from 5 V devices if VCC is less than 5.0 V. The MC74LCX245 is suitable for memory address driving and all TTL level bus oriented transceiver applications. Current drive capability is 24 mA at both A and B ports. The Transmit/Receive (T/R(overline)) input determines the direction of data flow through the bi−directional transceiver. Transmit (active−HIGH) enables data from A ports to B ports; Receive (active−LOW) enables data from B to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition.

Features

AI Translation
  • Designed for 2.0 to 5.5 V VCC Operation
  • 5 V Tolerant − Interface Capability With 5 V TTL Logic
  • Supports Live Insertion and Withdrawal
  • IOFF Specification Guarantees High Impedance When VCC = 0 V
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (10 μA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance: Human Body Model > 2000 V Machine Model > 200 V
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • memory address driving
  • all TTL level bus oriented transceiver applications