Infineon BTM7740G
| Manufacturer | |
| MPN | BTM7740G |
| LCSC Part # | C75776 |
| Packaging | SOIC-28 |
| Customer # | |
| Key Attributes | Automotive Power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-28 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 5uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 8V~18V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 85us | |
| Fall Time | 80us | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Overcurrent Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTM7740G is part of the TrilithIC family containing three dies in one package: One double high-side switch and two low-side switches. The drains of these three vertical DMOS chips are mounted on separated lead frames. The sources are connected to individual pins, so the BTM7740G can be used in H-bridge- as well as in any other configuration. Both the double high-side and the two low-side switches of the BTM7740G are manufactured in SMART SIPMOS technology which combines low RDSON vertical DMOS power stages with CMOS circuitry for control, protection and diagnosis.
Features
- Quad D-MOS switch driver
- Free configurable as bridge or quad-switch
- Optimized for DC motor management applications
- Low RDS ON
- High side: 110 mΩ typ. @25°C, 270 mΩ max. @150°C
- Low side: 100 mΩ typ. @25°C, 230 mΩ max. @150°C
- Peak current: typ. 8A @25°C
- Very low quiescent current: typ. 5 μA @25°C
- Small outline, enhanced power PG-DSO-package
- Operates up to 40 V
- PWM frequencies up to 1 kHz
- Status flag diagnosis
- Short-circuit-protection
- Overtemperature shut down with hysteresis
- Internal clamp diodes
- Under-voltage detection with hysteresis
- Green Product (RoHS compliant)
- AEC Qualified
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.197 | $ 7.20 |
| 10+ | $ 6.9805 | $ 69.81 |
| 30+ | $ 6.8487 | $ 205.46 |
| 100+ | $ 6.738 | $ 673.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-28 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 5uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 8V~18V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 85us | |
| Fall Time | 80us | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Overcurrent Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BTM7740G is part of the TrilithIC family containing three dies in one package: One double high-side switch and two low-side switches. The drains of these three vertical DMOS chips are mounted on separated lead frames. The sources are connected to individual pins, so the BTM7740G can be used in H-bridge- as well as in any other configuration. Both the double high-side and the two low-side switches of the BTM7740G are manufactured in SMART SIPMOS technology which combines low RDSON vertical DMOS power stages with CMOS circuitry for control, protection and diagnosis.
Features
- Quad D-MOS switch driver
- Free configurable as bridge or quad-switch
- Optimized for DC motor management applications
- Low RDS ON
- High side: 110 mΩ typ. @25°C, 270 mΩ max. @150°C
- Low side: 100 mΩ typ. @25°C, 230 mΩ max. @150°C
- Peak current: typ. 8A @25°C
- Very low quiescent current: typ. 5 μA @25°C
- Small outline, enhanced power PG-DSO-package
- Operates up to 40 V
- PWM frequencies up to 1 kHz
- Status flag diagnosis
- Short-circuit-protection
- Overtemperature shut down with hysteresis
- Internal clamp diodes
- Under-voltage detection with hysteresis
- Green Product (RoHS compliant)
- AEC Qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

