TUDOR Internal Hexagon Screw ASME/ANSI B 18.3 3/4-10X3-1/4 Stainless Steel Natural Boxed
| Manufacturer | |
| MPN | 2T3220 |
| LCSC Part # | C7576990 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Internal Hexagon Screw ASME/ANSI B 18.3 3/4-10X3-1/4 Stainless Steel Natural Boxed |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 3/4inch | |
| standard | ANSI/ASME B18.3 | |
| specifications | 3/4-10X3-1/4 | |
| Nominal length | 3-1/4inch | |
| texture of material | Stainless steel | |
| Pitch | 2.54mm | |
| Surface Treatment | Natural color |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2956 | $ 3.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


