TUDOR Hexagon Socket Head Cap Screw DIN912 M14X150 Alloy Steel 12.9 Grade Bagged
| Manufacturer | |
| MPN | TUFV141150 |
| LCSC Part # | C7575496 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hexagon Socket Head Cap Screw DIN912 M14X150 Alloy Steel 12.9 Grade Bagged |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 14mm | |
| standard | DIN912 | |
| specifications | M14X150 | |
| Nominal length | 150mm | |
| texture of material | Alloy steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.431 | $ 82.43 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 14mm | |
| standard | DIN912 | |
| specifications | M14X150 | |
| Nominal length | 150mm | |
| texture of material | Alloy steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

