TI MSP430F5529IPN
| Manufacturer | |
| MPN | MSP430F5529IPN |
| LCSC Part # | C75712 |
| Packaging | LQFP-80(12x12) |
| Customer # | |
| Key Attributes | Mixed-Signal Microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 63 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Ultra-low-power microcontrollers featuring a rich peripheral set, suitable for a wide range of applications. This architecture, combined with multiple low-power modes, is the optimal choice for extending battery life in portable measurement applications. The microcontroller incorporates a powerful 16-bit RISC CPU with 16-bit registers and a constant generator for maximum code efficiency. The DCO enables the device to wake up from low-power mode to active mode in 3.5μs (typical).
The MSP430F5529, MSP430F5527, MSP430F5525, and MSP430F5521 microcontrollers feature integrated USB and PHY with USB 2.0 support, four 16-bit timers, one high-performance 12-bit ADC, two USCIs, one hardware multiplier, DMA, one RTC module with alarm function, and 63 I/O pins. The MSP430F5528, MSP430F5526, MSP430F5524, and MSP430F5522 microcontrollers include the same peripherals but with 47 I/O pins.
The MSP430F5519, MSP430F5517, and MSP430F5515 microcontrollers feature integrated USB and PHY with USB 2.0 support, four 16-bit timers, two USCIs, one hardware multiplier, DMA, one RTC module with alarm function, and 63 I/O pins. The MSP430F5514 and MSP430FF5513 microcontrollers include the same peripherals but with 47 I/O pins.
Typical applications include analog and digital sensor systems requiring connectivity to various USB hosts, data loggers, and other applications.
Features
- Supply voltage range: 3.6V down to 1.8V
- Ultra-low power consumption
- Active Mode (AM):
- All system clocks active: 290μA/MHz at 8MHz, 3.0V, Flash program execution (typical); 150μA/MHz at 8MHz, 3.0V, RAM program execution (typical)
- Standby Mode (LPM3):
- RTC with crystal, watchdog, power monitor available, full RAM retention, fast wake-up: 1.9μA at 2.2V, 2.1μA at 3.0V (typical)
- VLO, general-purpose counter, watchdog, power monitor available, full RAM retention, fast wake-up: 1.4μA at 3.0V (typical)
- Off Mode (LPM4):
- Full RAM retention, power monitor available, fast wake-up: 1.1μA at 3.0V (typical)
- Shutdown Mode (LPM4.5):
- 0.18μA at 3.0V (typical)
- Wake-up from standby mode in 3.5μs (typical)
- 16-bit RISC architecture with extended memory, system clock up to 25MHz
- Flexible power management system
- Integrated programmable LDO supply voltage monitoring, supervision, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
Applications
- Analog and digital sensor systems
- Data loggers
- USB host connectivity
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6387 | $ 5.64 |
| 10+ | $ 4.8193 | $ 48.19 |
| 30+ | $ 4.3325 | $ 129.98 |
| 100+ | $ 3.8408 | $ 384.08 |
| 500+ | $ 3.6153 | $ 1807.65 |
| 1,000+ | $ 3.5131 | $ 3513.10 |
Standard Packaging119/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 63 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Ultra-low-power microcontrollers featuring a rich peripheral set, suitable for a wide range of applications. This architecture, combined with multiple low-power modes, is the optimal choice for extending battery life in portable measurement applications. The microcontroller incorporates a powerful 16-bit RISC CPU with 16-bit registers and a constant generator for maximum code efficiency. The DCO enables the device to wake up from low-power mode to active mode in 3.5μs (typical).
The MSP430F5529, MSP430F5527, MSP430F5525, and MSP430F5521 microcontrollers feature integrated USB and PHY with USB 2.0 support, four 16-bit timers, one high-performance 12-bit ADC, two USCIs, one hardware multiplier, DMA, one RTC module with alarm function, and 63 I/O pins. The MSP430F5528, MSP430F5526, MSP430F5524, and MSP430F5522 microcontrollers include the same peripherals but with 47 I/O pins.
The MSP430F5519, MSP430F5517, and MSP430F5515 microcontrollers feature integrated USB and PHY with USB 2.0 support, four 16-bit timers, two USCIs, one hardware multiplier, DMA, one RTC module with alarm function, and 63 I/O pins. The MSP430F5514 and MSP430FF5513 microcontrollers include the same peripherals but with 47 I/O pins.
Typical applications include analog and digital sensor systems requiring connectivity to various USB hosts, data loggers, and other applications.
Features
- Supply voltage range: 3.6V down to 1.8V
- Ultra-low power consumption
- Active Mode (AM):
- All system clocks active: 290μA/MHz at 8MHz, 3.0V, Flash program execution (typical); 150μA/MHz at 8MHz, 3.0V, RAM program execution (typical)
- Standby Mode (LPM3):
- RTC with crystal, watchdog, power monitor available, full RAM retention, fast wake-up: 1.9μA at 2.2V, 2.1μA at 3.0V (typical)
- VLO, general-purpose counter, watchdog, power monitor available, full RAM retention, fast wake-up: 1.4μA at 3.0V (typical)
- Off Mode (LPM4):
- Full RAM retention, power monitor available, fast wake-up: 1.1μA at 3.0V (typical)
- Shutdown Mode (LPM4.5):
- 0.18μA at 3.0V (typical)
- Wake-up from standby mode in 3.5μs (typical)
- 16-bit RISC architecture with extended memory, system clock up to 25MHz
- Flexible power management system
- Integrated programmable LDO supply voltage monitoring, supervision, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
Applications
- Analog and digital sensor systems
- Data loggers
- USB host connectivity
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



