VBsemi Elec IRFB41N15DPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFB41N15DPBF-VB |
| LCSC Part # | C7569020 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 50A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 168W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- New low thermal resistance package
- PWM optimized
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Primary-side switch - N-channel MOSFET
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9723$ 1.8737 | $ 1.87 |
| 10+ | $ 1.7157$ 1.6300 | $ 16.30 |
| 50+ | $ 1.5727$ 1.4941 | $ 74.71 |
| 100+ | $ 1.4135$ 1.3429 | $ 134.29 |
| 500+ | $ 1.342$ 1.2749 | $ 637.45 |
| 1,000+ | $ 1.3095$ 1.2441 | $ 1244.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 168W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- New low thermal resistance package
- PWM optimized
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Primary-side switch - N-channel MOSFET
C7569020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



