VBsemi Elec FDP075N15A_F102-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDP075N15A_F102-VB |
| LCSC Part # | C7568999 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 100A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 535pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 9.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.425nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lightning Power MOSFET
- Maximum junction temperature 175°C
- 100% Rg and UIS tested
- RoHS compliant
Applications
AI Translation
- Power Supply:
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC/DC Converter
- Motor Drive Switch
- DC/AC Inverter
- Solar Micro-Inverter
- Class D Audio Amplifier
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6433$ 2.2469 | $ 2.25 |
| 10+ | $ 2.3558$ 2.0025 | $ 20.03 |
| 50+ | $ 2.0422$ 1.7359 | $ 86.80 |
| 100+ | $ 1.8586$ 1.5799 | $ 157.99 |
| 500+ | $ 1.7741$ 1.5080 | $ 754.00 |
| 1,000+ | $ 1.7384$ 1.4777 | $ 1477.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 535pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 9.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.425nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lightning Power MOSFET
- Maximum junction temperature 175°C
- 100% Rg and UIS tested
- RoHS compliant
Applications
AI Translation
- Power Supply:
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC/DC Converter
- Motor Drive Switch
- DC/AC Inverter
- Solar Micro-Inverter
- Class D Audio Amplifier
C7568999 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



