LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec FDMS86520L-VB product image
  • FDMS86520L-VB thumbnail 1
  • FDMS86520L-VB thumbnail 2
  • FDMS86520L-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FDMS86520L-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FDMS86520L-VB
LCSC Part #
C7568830
Packaging
DFN5x6-8
Customer #
Key Attributes
MOSFET N-CH 60V 80A DFN5x6-8
Datasheetpdf iconVBsemi Elec FDMS86520L-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3004$ 1.1054$ 1.11
10+$ 1.0908$ 0.9272$ 9.27
30+$ 0.9749$ 0.8287$ 24.86
100+$ 0.8447$ 0.7180$ 71.80
500+$ 0.7018$ 0.5966$ 298.30
1,000+$ 0.6748$ 0.5736$ 573.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN5x6-8
Drain to Source Voltage60V
Output Capacitance(Coss)470pF
Current - Continuous Drain(Id)80A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3.6V
Pd - Power Dissipation136W
Reverse Transfer Capacitance (Crss@Vds)225pF
RDS(on)6mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.65nF
Gate Charge(Qg)47nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Junction temperature 175 °C
  • Trench power MOSFET
  • Material classification: RoHS compliant