KENTA 19-119-791
| Manufacturer | |
| MPN | 19-119-791 |
| LCSC Part # | C7566581 |
| Packaging | - |
| Customer # | |
| Key Attributes | Safety Signs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/Safety Signs | |
| Manufacturer | KENTA | |
| Packaging | - | |
| specifications | - | |
| Product size | - | |
| Using floor height | 15m (3-4 Floors) | |
| Steel wire breaking force | Greater than 1000 kg | |
| texture of material | Steel, alloy steel | |
| Usage load | 35-100kg |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 105.6961 | $ 105.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


