LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24128-BWMN6TP product image
  • M24128-BWMN6TP thumbnail 1
  • M24128-BWMN6TP thumbnail 2
  • M24128-BWMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24128-BWMN6TPRoHS

Manufacturer
MPN
M24128-BWMN6TP
LCSC Part #
C7559
Packaging
SOIC-8
Customer #
Key Attributes
128-Kbit serial I²C bus EEPROM
Datasheetpdf iconST M24128-BWMN6TP
In-Stock: 1,335
1,335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2953$ 1.48
50+$ 0.2289$ 11.45
150+$ 0.2004$ 30.06
500+$ 0.1649$ 82.45
2,500+$ 0.1491$ 372.75
5,000+$ 0.1397$ 698.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOIC-8
Voltage - Supply2.5V~5.5V
Memory Size128Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M24128 is a 128-Kbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 16 Kx8 bits. The M24128-BW can operate with a supply voltage from 2.5 V to 5.5 V; the M24128-BR can operate with a supply voltage from 1.8 V to 5.5 V; and the M24128-BF and M24128-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less), over an ambient temperature range of -40 ℃ / +85 ℃. The M24128-Dx offers an additional page, named the Identification Page (64 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

Features

AI Translation
  • Compatible with all |²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 128 Kbit (16 Kbytes) of EEPROM
  • Page size: 64 bytes
  • Additional Write lockable page (M24128-D order codes)
  • Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V