LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BC857CW,115 product image
  • BC857CW,115 thumbnail 1
  • BC857CW,115 thumbnail 2
  • BC857CW,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BC857CW,115RoHS

Manufacturer
MPN
BC857CW,115
LCSC Part #
C75570
Packaging
SOT-323
Customer #
Key Attributes
TRANS PNP 45V 100mA SOT-323
Datasheetpdf iconNexperia BC857CW,115
In-Stock: 4,730
4,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0622$ 0.62
100+$ 0.0485$ 4.85
300+$ 0.0417$ 12.51
3,000+$ 0.0366$ 109.80
6,000+$ 0.0325$ 195.00
9,000+$ 0.0305$ 274.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-323
Current - Collector Cutoff1nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain420
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))250mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PNP general-purpose transistors in a very small SOT323 (SC-70), Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 65 V)

Applications

AI Translation
  • General-purpose switching and amplification