Nexperia PMBTA56,215
| Manufacturer | |
| Mfr. Part # | PMBTA56,215 |
| LCSC Part # | C75559 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 80V 500mA 50MHz 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1935 | $ 0.97 |
50+ | $ 0.1567 | $ 7.84 |
150+ | $ 0.1409 | $ 21.14 |
500+ | $ 0.1213 | $ 60.65 |
3,000+ | $ 0.1125 | $ 337.50 |
6,000+ | $ 0.1073 | $ 643.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$