UTC LP2950G-50-T92-K
| Manufacturer | UTCAsian Brands |
| MPN | LP2950G-50-T92-K |
| LCSC Part # | C75535 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 100mA Low-Dropout Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | TO-92 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 120uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC LP2950/2951 are monolithic integrated voltage regulators with low dropout voltage, and low quiescent current. It includes many features that suitable for different applications.
Features
AI Translation
- Fixed output versions, 2.5V, 3.0V, 3.3V, 3.6V and 5.0V, are available
- High accuracy output voltage.
- Extremely low quiescent current and dropout voltage.
- Extremely tight load and line regulation.
- Current and thermal limiting.
- Very low temperature coefficient.
- Logic controlled shutdown and err flog available for 8 pin package.
- Output voltage programmable for LP2951.
In-Stock: 685
685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2438 | $ 1.22 |
| 50+ | $ 0.1875 | $ 9.38 |
| 150+ | $ 0.1634 | $ 24.51 |
| 1,000+ | $ 0.1333 | $ 133.30 |
| 2,000+ | $ 0.1198 | $ 239.60 |
| 5,000+ | $ 0.1118 | $ 559.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | TO-92 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 120uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC LP2950/2951 are monolithic integrated voltage regulators with low dropout voltage, and low quiescent current. It includes many features that suitable for different applications.
Features
AI Translation
- Fixed output versions, 2.5V, 3.0V, 3.3V, 3.6V and 5.0V, are available
- High accuracy output voltage.
- Extremely low quiescent current and dropout voltage.
- Extremely tight load and line regulation.
- Current and thermal limiting.
- Very low temperature coefficient.
- Logic controlled shutdown and err flog available for 8 pin package.
- Output voltage programmable for LP2951.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



