Korean Hroparts Elec K9-2881B-EXBA-1A
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K9-2881B-EXBA-1A |
| LCSC Part # | C7551116 |
| Package | - |
| Customer # | |
| Description | 48V Straight Lever 300,000 Cycles SPST-NO 125V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
172
172
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4725 | $ 1.47 |
10+ | $ 1.2025 | $ 12.03 |
30+ | $ 1.0546 | $ 31.64 |
100+ | $ 0.8857 | $ 88.57 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$