onsemi FDN340P
| Manufacturer | |
| MPN | FDN340P |
| LCSC Part # | C75469 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 121pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 779pF | |
| Gate Charge(Qg) | 7.2nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-Channel Logic Level MOSFET is produced using advanced Power Trench process that has been especially taliored to minimize the on-state resistance and yet maintain low gate charge for superior swtiching performance.
Features
AI Translation
- –2A, 20 V; RDS(ON)=70 mΩ @ VGS=-4.5 V; RDS(ON)=110 mΩ @ VGS=-2.5 V
- Low gate charge (7.2 nC typical)
- Highperformance trench technology for extremely low RDS(ON)
- High power version of industry Standard SOT-23 package. Identical pin-out to SOT-23 with 30% higher power handling capablitiy
Applications
AI Translation
- portable electronics applications
- load swtiching and power management
- battery charging circutis
- DC/DC conversion
In-Stock: 1,175
1,175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2031 | $ 1.02 |
| 50+ | $ 0.1575 | $ 7.88 |
| 150+ | $ 0.138 | $ 20.70 |
| 500+ | $ 0.1136 | $ 56.80 |
| 3,000+ | $ 0.0865 | $ 259.50 |
| 6,000+ | $ 0.08 | $ 480.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



