XINGLIGHT XL-2214UWC
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-2214UWC |
| LCSC Part # | C7545680 |
| Package | SMD,2.2x1.4mm |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS SMD |
| Description | 20mA 6000K~6500K 2600mcd Yellow Lens -20℃~+85℃ Top-mount White 120° 70mW 2.7V~2.9V SMD,2.2x1.4mm LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Package | SMD,2.2x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,325 
5,325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0877 | $ 0.44 |
50+ | $ 0.0687 | $ 3.44 |
150+ | $ 0.0591 | $ 8.87 |
500+ | $ 0.052 | $ 26.00 |
3,000+ | $ 0.0462 | $ 138.60 |
6,000+ | $ 0.0434 | $ 260.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$