XINGLIGHT XL-2214UYC-A
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-2214UYC-A |
| LCSC Part # | C7545676 |
| Package | SMD,2.2x1.4mm |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR SMD |
| Description | Yellow 592nm LED Indication - Discrete 2V~2.3V SMD,2.2x1.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD,2.2x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,320
3,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0986 $ 0.0888 | $ 0.44 |
50+ | $ 0.0777 $ 0.0700 | $ 3.50 |
150+ | $ 0.0673 $ 0.0606 | $ 9.09 |
500+ | $ 0.0594 $ 0.0535 | $ 26.75 |
3,000+ | $ 0.0532 $ 0.0479 | $ 143.70 |
6,000+ | $ 0.05 $ 0.0450 | $ 270.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$