XINGLIGHT XL-DZ304SYGSURD/2
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ304SYGSURD/2 |
| LCSC Part # | C7545667 |
| Packaging | DIP-4-2.54mm |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-4-2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Red Lens, Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 300mcd;400mcd | |
| Illumination Color | Red, Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Wavelength - Dominant | 565nm~575nm;620nm~630nm | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1842$ 0.1695 | $ 0.85 |
| 50+ | $ 0.143$ 0.1316 | $ 6.58 |
| 150+ | $ 0.1254$ 0.1154 | $ 17.31 |
| 1,000+ | $ 0.1069$ 0.0984 | $ 98.40 |
| 2,000+ | $ 0.0971$ 0.0894 | $ 178.80 |
| 5,000+ | $ 0.0912$ 0.0839 | $ 419.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



