XINGLIGHT XL-DZ304SURSYGD/2
| Manufacturer |
XINGLIGHT
Asian Brands |
| MPN | XL-DZ304SURSYGD/2 |
| LCSC Part # | C7545666 |
| Packaging | DIP-4-2.54mm |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN TH |
| Description | Red, Yellow Green LED Indication - Discrete 1.8V~2.2V DIP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
13,070
13,070
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1759 $ 0.1619 | $ 0.81 |
50+ | $ 0.1348 $ 0.1241 | $ 6.21 |
150+ | $ 0.1172 $ 0.1079 | $ 16.19 |
1,000+ | $ 0.0987 $ 0.0908 | $ 90.80 |
2,000+ | $ 0.0889 $ 0.0818 | $ 163.60 |
5,000+ | $ 0.0831 $ 0.0765 | $ 382.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$