XINGLIGHT XL-DZ504SYGD/2
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ504SYGD/2 |
| LCSC Part # | C7545647 |
| Packaging | DIP-4-2.54mm |
| Customer # | |
| Key Attributes | LED GREEN GREEN LENS TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-4-2.54mm | |
| Forward Current | 40mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 240mcd | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 100mW | |
| Wavelength - Dominant | 560nm~575nm | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 12.5×6.2×11.0 mm
- Emitting color / Lens color: Green / Green
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance cost
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
In-Stock: 780
780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2575$ 0.2266 | $ 1.13 |
| 50+ | $ 0.2046$ 0.1801 | $ 9.01 |
| 150+ | $ 0.182$ 0.1602 | $ 24.03 |
| 1,000+ | $ 0.1537$ 0.1353 | $ 135.30 |
| 2,000+ | $ 0.1411$ 0.1242 | $ 248.40 |
| 5,000+ | $ 0.1336$ 0.1176 | $ 588.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-4-2.54mm | |
| Forward Current | 40mA | |
| Lens Color | Green Lens | |
| Color Temperature | - | |
| Luminous Intensity | 240mcd | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 100mW | |
| Wavelength - Dominant | 560nm~575nm | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 12.5×6.2×11.0 mm
- Emitting color / Lens color: Green / Green
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance cost
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



