XINGLIGHT XL-ITR9909
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-ITR9909 |
| LCSC Part # | C7545641 |
| Package | Through Hole-4P,8.7x4.5mm |
| Customer # | |
| Description | 50mA 30V Through Hole-4P,8.7x4.5mm Photointerrupters - Slot Type - Logic Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | XINGLIGHT | |
| Package | Through Hole-4P,8.7x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
5,235
5,235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2522 | $ 1.26 |
50+ | $ 0.197 | $ 9.85 |
150+ | $ 0.1788 | $ 26.82 |
450+ | $ 0.1493 | $ 67.19 |
2,550+ | $ 0.1362 | $ 347.31 |
4,950+ | $ 0.1283 | $ 635.09 |
Standard Packaging 150/Full
Bag | ||
Better price for more quantity?
$