dosinconn DOSIN-818-0093
| Manufacturer | dosinconnAsian Brands |
| MPN | DOSIN-818-0093 |
| LCSC Part # | C7545596 |
| Packaging | - |
| Customer # | |
| Key Attributes | F PLUG TO PAL PLUG CONNECTOR |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | - | |
| Frequency range | 3GHz | |
| Interface | Male Pin | |
| Connector Type | - | |
| Rated Voltage (Max) | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| impedance | 75Ω | |
| Interface Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1713$ 2.0628 | $ 2.06 |
| 10+ | $ 1.8374$ 1.7456 | $ 17.46 |
| 30+ | $ 1.6281$ 1.5467 | $ 46.40 |
| 100+ | $ 1.4142$ 1.3435 | $ 134.35 |
| 500+ | $ 1.3173$ 1.2515 | $ 625.75 |
| 1,000+ | $ 1.2757$ 1.2120 | $ 1212.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

