LangJie US1GF
| Manufacturer |
LangJie
Asian Brands |
| Mfr. Part # | US1GF |
| LCSC Part # | C7545146 |
| Package | SMAF |
| Customer # | |
| Key Attributes | Diode 400V 1A SMAF |
| Description | 50A 75ns 400V 1.7V@1.0A 1A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LangJie | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0129 | $ 0.65 |
500+ | $ 0.0099 | $ 4.95 |
1,500+ | $ 0.0083 | $ 12.45 |
10,000+ | $ 0.0073 | $ 73.00 |
20,000+ | $ 0.0065 | $ 130.00 |
50,000+ | $ 0.006 | $ 300.00 |
Standard Packaging 10000/Full
Reel | ||