LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LangJie F1M product image
  • F1M thumbnail 1
  • F1M thumbnail 2
  • F1M thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LangJie F1MRoHS

Manufacturer
LangJieAsian Brands
MPN
F1M
LCSC Part #
C7545008
Packaging
SOD-123
Customer #
Key Attributes
Diode 1kV 1A SOD-123
Datasheetpdf iconLangJie F1M
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0129$ 0.65
500+$ 0.0099$ 4.95
3,000+$ 0.0083$ 24.90
6,000+$ 0.0073$ 43.80
24,000+$ 0.0065$ 156.00
51,000+$ 0.006$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLangJie
PackagingSOD-123
Reverse Recovery Time (trr)500ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece