LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LangJie 1N4001 product image
  • 1N4001 thumbnail 1
  • 1N4001 thumbnail 2
  • 1N4001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LangJie 1N4001RoHS

Manufacturer
LangJieAsian Brands
MPN
1N4001
LCSC Part #
C7544975
Packaging
DO-41
Customer #
Key Attributes
DIODE STANDARD 50V 1A DO-41
Datasheetpdf iconLangJie 1N4001
In-Stock: 4,170
4,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1137$ 0.57
50+$ 0.0891$ 4.46
150+$ 0.0768$ 11.52
500+$ 0.0676$ 33.80
2,500+$ 0.0602$ 150.50
5,000+$ 0.0565$ 282.50
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLangJie
PackagingDO-41
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)50V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece