LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE GBU408 product image
  • GBU408 thumbnail 1
  • GBU408 thumbnail 2
  • GBU408 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE GBU408RoHS

Manufacturer
LGEAsian Brands
MPN
GBU408
LCSC Part #
C7544880
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 800V 4A GBU
Datasheetpdf iconLGE GBU408
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1982$ 0.99
50+$ 0.1556$ 7.78
150+$ 0.1374$ 20.61
500+$ 0.1146$ 57.30
2,500+$ 0.1045$ 261.25
5,000+$ 0.0984$ 492.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerLGE
PackagingGBU
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@2A
Reverse Leakage Current (Ir)5uA@800V
Current - Rectified4A
Voltage - DC Reverse(Vr)800V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece