HYDZ HYT-1224
| Manufacturer | HYDZAsian Brands |
| MPN | HYT-1224 |
| LCSC Part # | C7544831 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | 30mA 2.4kHz 85dB DIP |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | DIP | |
| Operating Temperature | -40℃~+85℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.4kHz | |
| Technology | - | |
| Voltage Rating | 24V | |
| Current Consumption | 30mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | DIP | |
| Operating Temperature | -40℃~+85℃ | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.4kHz | |
| Technology | - | |
| Voltage Rating | 24V | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2612 | $ 1.31 |
| 50+ | $ 0.2022 | $ 10.11 |
| 200+ | $ 0.177 | $ 35.40 |
| 500+ | $ 0.1454 | $ 72.70 |
| 2,000+ | $ 0.1314 | $ 262.80 |
| 5,000+ | $ 0.1229 | $ 614.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | DIP | |
| Operating Temperature | -40℃~+85℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.4kHz | |
| Technology | - | |
| Voltage Rating | 24V | |
| Current Consumption | 30mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | DIP | |
| Operating Temperature | -40℃~+85℃ | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.4kHz | |
| Technology | - | |
| Voltage Rating | 24V | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
C7544831 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



