LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FANGCHENG FC-ULCT1013-1:200-35A product image
  • FC-ULCT1013-1:200-35A thumbnail 1
  • FC-ULCT1013-1:200-35A thumbnail 2
  • FC-ULCT1013-1:200-35A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FANGCHENG FC-ULCT1013-1:200-35ARoHS

Manufacturer
FANGCHENGAsian Brands
MPN
FC-ULCT1013-1:200-35A
LCSC Part #
C7544785
Packaging
DIP-4
Customer #
Key Attributes
SENSE XFMR 1:200 35A TH
Datasheetpdf iconFANGCHENG FC-ULCT1013-1:200-35A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Current Transformers
ManufacturerFANGCHENG
PackagingDIP-4
Turns Ratio1:200
Secondary Side Inductance20mH
Rated input Current35A
DCR Primary Side (Max)0.8mΩ
DCR Secondary Side (Max)
Isolation Voltage(Vrms)3.75kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging108
Sales UnitPiece
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9042$ 0.90
10+$ 0.7234$ 7.23
30+$ 0.6313$ 18.94
108+$ 0.5425$ 58.59
972+$ 0.5151$ 500.68
Standard Packaging108/Full Tray
Better price for more quantity?
$