LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO BZT52C27 product image
  • BZT52C27 thumbnail 1
  • BZT52C27 thumbnail 2
  • BZT52C27 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO BZT52C27RoHS

Manufacturer
DOWOAsian Brands
MPN
BZT52C27
LCSC Part #
C7544554
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 27V 500mW SOD-123
Datasheetpdf iconDOWO BZT52C27
In-Stock: 4,050
4,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0113$ 0.57
500+$ 0.0088$ 4.40
3,000+$ 0.0074$ 22.20
6,000+$ 0.0066$ 39.60
21,000+$ 0.0059$ 123.90
42,000+$ 0.0055$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDOWO
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@18.9V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.65V~28.35V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 500mW
  • High Stability and High Reliability