RENESAS PS2811-4-F3-A
| Manufacturer | |
| Mfr. Part # | PS2811-4-F3-A |
| LCSC Part # | C7543855 |
| Package | SSOP-4 |
| Customer # | |
| Key Attributes | LOW INPUT CURRENT, HIGH CTR PHOTOCOUPLER |
| Description | 40mA 300mV@1mA,0.2mA 40V 6V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SSOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6044 | $ 4.60 |
10+ | $ 3.9608 | $ 39.61 |
30+ | $ 3.5786 | $ 107.36 |
100+ | $ 3.1934 | $ 319.34 |
500+ | $ 3.0155 | $ 1507.75 |
1,000+ | $ 2.935 | $ 2935.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$