ALPSALPINE SPVT110106
| Manufacturer | |
| Mfr. Part # | SPVT110106 |
| LCSC Part # | C7543839 |
| Package | SMD-4P,5.6x4.7mm |
| Customer # | |
| Description | 20V 50mA Angle Toggle 100,000 cycles SPST SMD-4P,5.6x4.7mm Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD-4P,5.6x4.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,990 
4,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2186 | $ 1.09 |
50+ | $ 0.1735 | $ 8.68 |
150+ | $ 0.1542 | $ 23.13 |
500+ | $ 0.1301 | $ 65.05 |
2,500+ | $ 0.1194 | $ 298.50 |
5,000+ | $ 0.113 | $ 565.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$