Winchen WC-PSE48-48
| Manufacturer | WinchenAsian Brands |
| MPN | WC-PSE48-48 |
| LCSC Part # | C7543811 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ethernet powered PSE system module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | Winchen | |
| Packaging | - | |
| Isolation | No |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WC-PSE48-48 is a single port ieee802.3at power supply equipment (PSE) for flexible use through Ethernet (PoE) applications. The power supply device (PD) with valid signature is automatically detected, and the power supply demand is determined according to the classification, and the power supply is applied. Supports two event classification for type 2 PD. The WC-PSE48-48 is an independent module that requires only a few external components to provide a large amount of control and feedback for each power supply unit (PD) connected to the PSE.
Features
- Compliant with IEEE802.3at Type
- 42~57V wide DC voltage input range
- The output power is up to 30W under IEEE 802.3at standard
- Output over current short circuit protection
- PCBA standard size: 27mm14mm5mm
- High reliability: The design meets the 5 million hour average failure interval
Applications
- Ethernet switches and routers
- Monitor NVR and DVR
- Residential gateway
- Poe through system
- wireless backhaul
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.1211 | $ 7.12 |
| 10+ | $ 6.94 | $ 69.40 |
Standard Packaging55/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | Winchen | |
| Packaging | - | |
| Isolation | No |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WC-PSE48-48 is a single port ieee802.3at power supply equipment (PSE) for flexible use through Ethernet (PoE) applications. The power supply device (PD) with valid signature is automatically detected, and the power supply demand is determined according to the classification, and the power supply is applied. Supports two event classification for type 2 PD. The WC-PSE48-48 is an independent module that requires only a few external components to provide a large amount of control and feedback for each power supply unit (PD) connected to the PSE.
Features
- Compliant with IEEE802.3at Type
- 42~57V wide DC voltage input range
- The output power is up to 30W under IEEE 802.3at standard
- Output over current short circuit protection
- PCBA standard size: 27mm14mm5mm
- High reliability: The design meets the 5 million hour average failure interval
Applications
- Ethernet switches and routers
- Monitor NVR and DVR
- Residential gateway
- Poe through system
- wireless backhaul
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



