Winchen WC-PD13S120B
| Manufacturer | WinchenAsian Brands |
| MPN | WC-PD13S120B |
| LCSC Part # | C7543787 |
| Packaging | - |
| Customer # | |
| Key Attributes | PoE PD Power Ethernet Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | Winchen | |
| Packaging | - | |
| Isolation | Yes |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The module is designed to extract power from conventional Class 5 Ethernet cable twisted pairs and meets the IEEE 802.3af Power-Ethernet (PoE). At the same time, the module allows the power supply category to select "Intermediate Overlap" and "End Overlap" power supply without distinguishing polarity. This module DC/DC converter works in a wide input voltage range and low ripple low noise output. The DC/DC converter also has built-in output overload, output short circuit and overtemperature protection, and provides a 1500Vdc (input/output) electrical isolation.
Features
- Compliance with IEEE802.3af standard.
- 40V ~ 57V wide operating voltage range. Maximum output power up to 13W; Rated output: 12V/1.1A.
- The output ripple is less than 200mV (Applied capacitance).
- Conversion efficiency can be as high as 88% (input: 48V output: 12V@1.1A). With over current, short circuit, under voltage, surge and other excellent reliability and circuit protection.
- PCBA standard size: 28mm * 18mm * 11mm
- Input/Output: isolate 1500Vdc.
- High reliability: The design meets the 5 million hour average failure interval.
Applications
- Video and VoIP Phone
- RFID Reader
- Multiband Access Point
- Surveillance camera
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.106 | $ 5.11 |
| 10+ | $ 4.8802 | $ 48.80 |
| 55+ | $ 4.6245 | $ 254.35 |
| 110+ | $ 4.5085 | $ 495.94 |
Standard Packaging55/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | Winchen | |
| Packaging | - | |
| Isolation | Yes |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The module is designed to extract power from conventional Class 5 Ethernet cable twisted pairs and meets the IEEE 802.3af Power-Ethernet (PoE). At the same time, the module allows the power supply category to select "Intermediate Overlap" and "End Overlap" power supply without distinguishing polarity. This module DC/DC converter works in a wide input voltage range and low ripple low noise output. The DC/DC converter also has built-in output overload, output short circuit and overtemperature protection, and provides a 1500Vdc (input/output) electrical isolation.
Features
- Compliance with IEEE802.3af standard.
- 40V ~ 57V wide operating voltage range. Maximum output power up to 13W; Rated output: 12V/1.1A.
- The output ripple is less than 200mV (Applied capacitance).
- Conversion efficiency can be as high as 88% (input: 48V output: 12V@1.1A). With over current, short circuit, under voltage, surge and other excellent reliability and circuit protection.
- PCBA standard size: 28mm * 18mm * 11mm
- Input/Output: isolate 1500Vdc.
- High reliability: The design meets the 5 million hour average failure interval.
Applications
- Video and VoIP Phone
- RFID Reader
- Multiband Access Point
- Surveillance camera
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



