HUASHUO HSBA6076
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSBA6076 |
| LCSC Part # | C7543698 |
| Package | PRPAK5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 150A PRPAK5x6-8 |
| Description | 60V 150A 1.6mΩ@10V,20A 110W One N-channel PRPAK5x6-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | PRPAK5x6-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,785 
2,785
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5984 | $ 0.60 |
10+ | $ 0.4778 | $ 4.78 |
30+ | $ 0.4175 | $ 12.53 |
100+ | $ 0.3588 | $ 35.88 |
500+ | $ 0.3139 | $ 156.95 |
1,000+ | $ 0.2954 | $ 295.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$