LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BTB16-800B product image
  • BTB16-800B thumbnail 1
  • BTB16-800B thumbnail 2
  • BTB16-800B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BTB16-800BRoHS

Manufacturer
SlkorAsian Brands
MPN
BTB16-800B
LCSC Part #
C7543357
Packaging
TO-263
Customer #
Key Attributes
TRIAC 800V 16A TO-263
Datasheetpdf iconSlkor BTB16-800B
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4609$ 0.46
10+$ 0.3635$ 3.64
30+$ 0.3213$ 9.64
100+$ 0.2694$ 26.94
500+$ 0.2418$ 120.90
800+$ 0.2272$ 181.76
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerSlkor
PackagingTO-263
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
SCR Type-
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 16A
  • VGT: ≤ 1.5V
  • VDRM VRRM: 800V and 1000V

Applications

AI Translation
  • Washing machine
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regulation