LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING GBU610G product image
  • GBU610G thumbnail 1
  • GBU610G thumbnail 2
  • GBU610G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING GBU610GRoHS

Manufacturer
JUXINGAsian Brands
MPN
GBU610G
LCSC Part #
C7543297
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 1kV 6A GBU
Datasheetpdf iconJUXING GBU610G
In-Stock: 340
340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2104$ 0.1999$ 1.00
50+$ 0.1658$ 0.1576$ 7.88
250+$ 0.144$ 0.1368$ 34.20
500+$ 0.1202$ 0.1142$ 57.10
2,500+$ 0.1096$ 0.1042$ 260.50
5,000+$ 0.1032$ 0.0981$ 490.50
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerJUXING
PackagingGBU
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf@If)1V@6A
Current - Rectified6A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • UL recognized file number E469616
  • Glass passivated chip junction
  • Reliable, low-cost construction using molded plastic technology
  • Suitable for PCB
  • Low forward voltage drop
  • Low reverse leakage current
  • High surge current capability