JUXING DB307S-70
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | DB307S-70 |
| LCSC Part # | C7543295 |
| Package | DB-S |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 3A DB-S |
| Description | Bridge Rectifier 1kV 3A Surface Mount DB-S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Package | DB-S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,310
1,310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0648 $ 0.0584 | $ 0.58 |
100+ | $ 0.0514 $ 0.0463 | $ 4.63 |
300+ | $ 0.0447 $ 0.0403 | $ 12.09 |
1,500+ | $ 0.0389 $ 0.0351 | $ 52.65 |
4,500+ | $ 0.0348 $ 0.0314 | $ 141.30 |
10,500+ | $ 0.0328 $ 0.0296 | $ 310.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$