LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-JWPF-3Y-05 product image
  • HC-JWPF-3Y-05 thumbnail 1
  • HC-JWPF-3Y-05 thumbnail 2
  • HC-JWPF-3Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JWPF-3Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JWPF-3Y-05
LCSC Part #
C7543265
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW JWPF
Datasheetpdf iconHCTL HC-JWPF-3Y-05
Custom CablesMOQ 1pc
In-Stock: 775
775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.402$ 2.01
50+$ 0.3197$ 15.99
200+$ 0.2858$ 57.16
400+$ 0.2422$ 96.88
2,400+$ 0.2228$ 534.72
5,000+$ 0.2099$ 1049.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Reference SeriesJWPF
Pins Structure1x3P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row3
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.