LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-JWPF-2x4Y-05 product image
  • HC-JWPF-2x4Y-05 thumbnail 1
  • HC-JWPF-2x4Y-05 thumbnail 2
  • HC-JWPF-2x4Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JWPF-2x4Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JWPF-2x4Y-05
LCSC Part #
C7543260
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm DUAL ROW JWPF
Datasheetpdf iconHCTL HC-JWPF-2x4Y-05
Custom CablesMOQ 1pc
In-Stock: 416
416 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7765$ 0.6212$ 0.62
10+$ 0.6248$ 0.4999$ 5.00
30+$ 0.5505$ 0.4404$ 13.21
200+$ 0.4746$ 0.3797$ 75.94
400+$ 0.4294$ 0.3436$ 137.44
1,000+$ 0.4068$ 0.3255$ 325.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Reference SeriesJWPF
Pins Structure2x4P
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing4mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.