LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-10.16-2*4AW-05 product image
  • HC-10.16-2*4AW-05 thumbnail 1
  • HC-10.16-2*4AW-05 thumbnail 2
  • HC-10.16-2*4AW-05 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HCTL HC-10.16-2*4AW-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-10.16-2*4AW-05
LCSC Part #
C7543245
Packaging
Through Hole,Right Angle,P=10.16mm
Customer #
Key Attributes
CONN HEADER TH R/A 8POS 10.16mm
Datasheetpdf iconHCTL HC-10.16-2*4AW-05
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=10.16mm
Reference Series-
Contact MaterialCopper alloy
Color-
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesHarpoon Pin (Metal)
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs8P
Plastic MaterialPBT
Pitch10.16mm
Number of PINs Per Row4
Contact PlatingGold
Current Rating60A
X-Length of Bottom Edge on Board (Spacing Line)49.68mm
Voltage Rating (Max)630V
Row Spacing10.16mm
Pin Structure2x4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece
In-Stock: 131
131 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2472$ 6.5978$ 6.60
10+$ 7.8723$ 6.2979$ 62.98
40+$ 7.6451$ 6.1161$ 244.64
80+$ 7.4544$ 5.9636$ 477.09
Standard Packaging40/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.