LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-10.16-2*5A-05 product image
  • HC-10.16-2*5A-05 thumbnail 1
  • HC-10.16-2*5A-05 thumbnail 2
  • HC-10.16-2*5A-05 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HCTL HC-10.16-2*5A-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-10.16-2*5A-05
LCSC Part #
C7543242
Packaging
Through Hole,P=10.16mm
Customer #
Key Attributes
CONN HEADER TH 10POS 10.16mm
Datasheetpdf iconHCTL HC-10.16-2*5A-05
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=10.16mm
Reference Series-
Contact MaterialCopper alloy
Color-
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesHarpoon Pin (Metal)
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs10P
Plastic MaterialPBT
Number of PINs Per Row5
Pitch10.16mm
Contact PlatingGold
Current Rating60A
X-Length of Bottom Edge on Board (Spacing Line)59.84mm
Voltage Rating (Max)630V
Row Spacing10.16mm
Pin Structure2x5P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging32
Sales UnitPiece
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.865$ 7.8920$ 7.89
10+$ 9.4181$ 7.5345$ 75.35
32+$ 9.1458$ 7.3167$ 234.13
96+$ 8.9167$ 7.1334$ 684.81
Standard Packaging32/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.