HCTL HC-10.16-2*4A-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-10.16-2*4A-05 |
| LCSC Part # | C7543241 |
| Packaging | Through Hole,P=10.16mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 8POS 10.16mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=10.16mm | |
| Reference Series | - | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 8P | |
| Plastic Material | PBT | |
| Pitch | 10.16mm | |
| Number of PINs Per Row | 4 | |
| Contact Plating | Gold | |
| Current Rating | 60A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 49.68mm | |
| Voltage Rating (Max) | 630V | |
| Row Spacing | 10.16mm | |
| Pin Structure | 2x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26
26 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4531$ 6.7625 | $ 6.76 |
| 10+ | $ 8.0939$ 6.4752 | $ 64.75 |
| 50+ | $ 7.8737$ 6.2990 | $ 314.95 |
| 100+ | $ 7.6894$ 6.1516 | $ 615.16 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



