LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-10.16-4EY-05 product image
  • HC-10.16-4EY-05 thumbnail 1
  • HC-10.16-4EY-05 thumbnail 2
  • HC-10.16-4EY-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-10.16-4EY-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-10.16-4EY-05
LCSC Part #
C7543237
Packaging
P=10.16mm
Customer #
Key Attributes
CONN HOUSING 4POS 10.16mm SINGLE ROW
Datasheetpdf iconHCTL HC-10.16-4EY-05
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6655$ 1.3324$ 1.33
10+$ 1.4097$ 1.1278$ 11.28
50+$ 1.2503$ 1.0003$ 50.02
100+$ 1.0848$ 0.8679$ 86.79
500+$ 1.0113$ 0.8091$ 404.55
1,000+$ 0.9791$ 0.7833$ 783.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=10.16mm
Flame Retardant RatingUL94V-0
Pitch10.16mm
With WingsWithout Fins
Reference Series-
Pins Structure1x4P
Number of Rows1
Color-
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.