Images for reference only
EDA Models

HCTL HC-10.16-3Y-05

Manufacturer
HCTL
Asian Brands
MPN
HC-10.16-3Y-05
LCSC Part #
C7543232
Packaging
P=10.16mm
Customer #
Key Attributes
CONN HOUSING 3POS 10.16mm SINGLE ROW
Description
Connector Housing 3 Position 10.16mm Pitch Single Row PBT -25℃~+85℃
Datasheet pdf icon HCTL HC-10.16-3Y-05
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer HCTL
Packaging P=10.16mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon HCTL HC-10.16-3Y-05
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 50
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 34
34 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
1+
$ 0.8027 $ 0.6422 $ 0.64
10+
$ 0.6473 $ 0.5179 $ 5.18
50+
$ 0.5688 $ 0.4551 $ 22.76
100+
$ 0.4919 $ 0.3936 $ 39.36
500+
$ 0.4451 $ 0.3561 $ 178.05
1,000+
$ 0.421 $ 0.3368 $ 336.80
Standard Packaging 50/Full Bag
Better price for more quantity?
$