HCTL HC-10.16-4AW-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-10.16-4AW-05 |
| LCSC Part # | C7543229 |
| Packaging | Through Hole,Right Angle,P=10.16mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 4POS 10.16mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=10.16mm | |
| Reference Series | - | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 4P | |
| Plastic Material | PBT | |
| Pitch | 10.16mm | |
| Number of PINs Per Row | 4 | |
| Contact Plating | Gold | |
| Current Rating | 60A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 49.68mm | |
| Voltage Rating (Max) | 630V | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2261$ 3.3809 | $ 3.38 |
| 10+ | $ 4.0344$ 3.2276 | $ 32.28 |
| 30+ | $ 3.9167$ 3.1334 | $ 94.00 |
| 100+ | $ 3.8186$ 3.0549 | $ 305.49 |
Standard Packaging42/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



