LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-5.08D-2*5Y-05 product image
  • HC-5.08D-2*5Y-05 thumbnail 1
  • HC-5.08D-2*5Y-05 thumbnail 2
  • HC-5.08D-2*5Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-5.08D-2*5Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-5.08D-2*5Y-05
LCSC Part #
C7543208
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 10POS 5.08mm DUAL ROW
Datasheetpdf iconHCTL HC-5.08D-2*5Y-05
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.933$ 0.7464$ 0.75
10+$ 0.7503$ 0.6003$ 6.00
30+$ 0.6598$ 0.5279$ 15.84
100+$ 0.5708$ 0.4567$ 45.67
500+$ 0.5159$ 0.4128$ 206.40
1,000+$ 0.4884$ 0.3908$ 390.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=5.08mm
Flame Retardant RatingUL94V-0
Pitch5.08mm
With WingsWithout Fins
Reference Series-
Pins Structure2x5P
Number of Rows2
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.