LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-3810-2*5Y-05 product image
  • HC-3810-2*5Y-05 thumbnail 1
  • HC-3810-2*5Y-05 thumbnail 2
  • HC-3810-2*5Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-3810-2*5Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-3810-2*5Y-05
LCSC Part #
C7543170
Packaging
P=3.81mm
Customer #
Key Attributes
CONN HOUSING 10POS 3.81mm DUAL ROW
Datasheetpdf iconHCTL HC-3810-2*5Y-05
Custom CablesMOQ 1pc
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5869$ 0.4696$ 0.47
10+$ 0.4731$ 0.3785$ 3.79
50+$ 0.4162$ 0.3330$ 16.65
100+$ 0.3593$ 0.2875$ 28.75
500+$ 0.3252$ 0.2602$ 130.10
1,000+$ 0.3089$ 0.2472$ 247.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=3.81mm
Flame Retardant RatingUL94V-0
Pitch3.81mm
With WingsWithout Fins
Reference Series-
Pins Structure2x5P
Number of Rows2
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row5
Row Spacing5.08mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.