HXY MOSFET IRFB4115PBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRFB4115PBF-HXY |
| LCSC Part # | C7543028 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 120A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 268pF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 178.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.4pF | |
| RDS(on) | 9.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.31nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 58
58 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1743 | $ 1.17 |
| 10+ | $ 0.9707 | $ 9.71 |
| 50+ | $ 0.715 | $ 35.75 |
| 100+ | $ 0.6124 | $ 61.24 |
| 500+ | $ 0.5521 | $ 276.05 |
| 1,000+ | $ 0.5212 | $ 521.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 268pF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 178.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.4pF | |
| RDS(on) | 9.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.31nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



