HOOYA TC-1194B-G-E-C11A-01
| Manufacturer | HOOYAAsian Brands |
| MPN | TC-1194B-G-E-C11A-01 |
| LCSC Part # | C7542992 |
| Packaging | Through Hole,12x12mm |
| Customer # | |
| Key Attributes | Tactile Switch 12mm x 12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,12x12mm | |
| Voltage Rating | 4V | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Oval Button | |
| With Lamp | Green | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Height | 12.9mm | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5929$ 1.5133 | $ 1.51 |
| 10+ | $ 1.3502$ 1.2827 | $ 12.83 |
| 30+ | $ 1.1979$ 1.1381 | $ 34.14 |
| 200+ | $ 1.0329$ 0.9813 | $ 196.26 |
| 400+ | $ 0.9631$ 0.9150 | $ 366.00 |
| 1,000+ | $ 0.9314$ 0.8849 | $ 884.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,12x12mm | |
| Voltage Rating | 4V | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Oval Button | |
| With Lamp | Green | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Height | 12.9mm | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



