Union Semiconductor UM1350
| Manufacturer |
Union Semiconductor
Asian Brands |
| Mfr. Part # | UM1350 |
| LCSC Part # | C7542862 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 350mA, LED Lighting Driver |
| Description | 1kHz~1MHz Buck 1 6V~30V SOT-23-5 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Union Semiconductor | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,720
2,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1488 | $ 0.74 |
50+ | $ 0.13 | $ 6.50 |
150+ | $ 0.1219 | $ 18.29 |
500+ | $ 0.1118 | $ 55.90 |
3,000+ | $ 0.1073 | $ 321.90 |
6,000+ | $ 0.1046 | $ 627.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$